The BEL SemiQ SQ24T15033-NEC0G is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 3.3V. It can deliver a maximum output current of 15A and a maximum output power of 50W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features UVLO, OVP, OCP, and OTP protection. The module is packaged in a bulk package type.
BEL SQ24T15033-NEC0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 (50W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.