5V, 10A, 50W DC-DC regulated power supply module in a 1/8 brick package. This surface mount device operates from a 36V to 75V input, offering 87% efficiency and 2kV isolation. Features include UVLO, OVP, OCP, and OTP protection, with an operating temperature range of -40°C to 85°C.
BEL SQ48S10050-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ48S10050-NS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.