Board mount DC-DC regulated power supply module, featuring a single 5V output at 10A, delivering 50W of power. Operates from a 36V to 75V input range with a nominal input of 48V. Offers 2kV isolation and 87% efficiency, with integrated protection features including UVLO, OVP, OCP, OTP, and SCP. Packaged in an SMD/SMT case for surface mounting, with dimensions of 2.3" x 0.9" x 0.26" and an operating temperature range of -40°C to 85°C.
BEL SQ48S10050-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 22.76mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48S10050-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.