Isolated, board-mount DC-DC regulated power supply module featuring a single 1.8V output at 15A, delivering 50W of output power. This hybrid converter operates from a 36V to 75V input range with 85.5% efficiency and includes over-voltage, over-current, over-temperature, and under-voltage lockout protection. Designed for surface-mount (SMD/SMT) applications, it offers 2kV isolation and a wide operating temperature range of -40°C to 85°C.
BEL SQ48S15018-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 1.8V |
| Package Quantity | 63 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Not Compliant |
No datasheet is available for this part.