The BEL SQ48S15033-NS00 is a DC/DC converter with a single output voltage of 3.3V and an output power of 50W. It features an output current of 15A and is packaged in a 1/8 BRICK PACKAGE-8. The converter operates within a temperature range of -40°C to 85°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
BEL SQ48S15033-NS00 technical specifications.
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.