Isolated DC-DC regulated power supply module, 1.5V output voltage, 15A output current, and 50W output power. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation voltage. Operates within a 36V to 75V input voltage range and offers 84.5% efficiency. Housed in a 1/8 brick package with through-hole mounting, measuring 2.3 x 0.9 x 0.4 inches.
BEL SQ48T15015-NDB0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 84.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ48T15015-NDB0 to view detailed technical specifications.
No datasheet is available for this part.