
Isolated DC-DC regulated power supply module, 1/8 brick package, 2.5V output voltage, 15A output current, and 37.5W maximum power dissipation. Features a wide input voltage range of 36V to 75V, 2kV isolation voltage, and operates at a frequency of 415kHz. This through-hole mount module has a UL94 V-0 flammability rating and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 36.83mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 415kHz |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 37.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ48 |
| Voltage - Output 1 | 2.5V |
| Weight | 15g |
| Width | 0.9inch |
| RoHS | Not CompliantNo |