
Isolated DC-DC regulated power supply module, 120W output power, 12V single output voltage, and 10A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 93% efficiency and 2.25kV isolation voltage. Operates across a -40°C to 85°C temperature range, accepting 36V to 75V input voltage. This through-hole mount module is housed in a 58.42mm x 22.76mm x 9.53mm (2.30" x 0.90" x 0.37") package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SQE48T10120-NDA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 22.76mm |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SQE48 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T10120-NDA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
