
Board mount DC-DC converter module, 5V, 20A output, 120W output power. Features 36V to 75V input range, 91% efficiency, and 2.25kV isolation voltage. Operating temperature range from -40°C to 85°C. Includes UVLO, OVP, OCP, and OTP protection. Through-hole mounting and RoHS compliant.
BEL SQE48T20050-NGB0G technical specifications.
| Current - Output 1 | 10A |
| Depth | 58.42mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 120W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T20050-NGB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
