
240W DC-DC regulated power supply module, board mount, featuring a single 12V output at 20A. This isolated converter operates from a 36V to 75V input range with a nominal input of 48V, achieving 94.5% efficiency. The module includes UVLO protection and offers 2.25kV isolation voltage. Designed for through-hole mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL SQE48T20120-NDA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.76mm |
| Efficiency | 94.5% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 (240W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |