DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ONE-EIGHTH BRICK PACKAGE-5
Checking distributor stock and pricing after the page loads.
BEL SQE48T20120-NDAB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 22.76 |
| Length | 58.42 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |