
Board mount DC-DC regulated power supply module, 1 output, 240W, hybrid. Delivers 12V output at 20A, with a maximum output power of 240W. Features 36V to 75V input voltage range, 94.5% efficiency, and 2.25kV isolation. Operates from -40°C to 85°C, with UVLO protection. Through-hole mounting in a 2.3" x 0.9" x 0.5" module package.
BEL SQE48T20120-NDABG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.76mm |
| Efficiency | 94.5% |
| Features | UVLO |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48T20120 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T20120-NDABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.