
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 30A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
