The BEL SQE48T30033-NDB0 is an 8-terminal DC/DC converter with dual output, operating within a 36-75V input voltage range. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 22.76x58.42mm R-XDMA-P8 package type, suitable for board mount applications.
BEL SQE48T30033-NDB0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 58.42 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 9.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL SQE48T30033-NDB0 to view detailed technical specifications.
No datasheet is available for this part.