
The DC/DC converter features a nominal input voltage of 48V, with a maximum input voltage of 75V and a minimum input voltage of 36V. It provides an isolated output voltage of 3.3V with a maximum output current of 30A. The converter operates within a temperature range of -40°C to 85°C and has a high efficiency of 90.5%. It is compliant with ROHS standards and is available in a lead-free package type.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 22.76mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SQE48 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
