
Regulated DC-DC converter module, 1.2V output voltage, delivering up to 50A output current and 60W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, with 2.25kV isolation voltage. Operates within a 36V to 75V input voltage range, nominal input voltage of 48V, and boasts 83% efficiency. Packaged in a compact one-eighth brick form factor (2.3 x 0.9 x 0.37 inches) for through-hole mounting, suitable for operation from -40°C to 85°C. RoHS compliant.
BEL SQE48T50012-NDA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 60W |
| Output Voltage | 1.2V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 1.2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T50012-NDA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
