DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8
BEL SQE48T50012-NDB0G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T8 |
| Width | 22.76 |
| Length | 58.42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL SQE48T50012-NDB0G to view detailed technical specifications.
No datasheet is available for this part.