The BEL SRAH-03L1A0R is a DC/DC converter with a single output of 3.3V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a maximum output current of 3A and a maximum power dissipation of 10W. It is available in a surface mount package with a package quantity of 200 units per reel.
BEL SRAH-03L1A0R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.32inch |
| Length | 0.78inch |
| Max Input Voltage | 24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | xRAH-03L1A0 |
| Voltage - Output 1 | 3.3V |
| Width | 0.7inch |
| RoHS | Compliant |
No datasheet is available for this part.