The BEL SRAH-12F1200 is a DC/DC converter with a maximum output current of 12A and a maximum power dissipation of 14W. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The converter features overcurrent protection, short-circuit protection, and undervoltage lockout. It is RoHS compliant and available in a rail or tube packaging with 25 units per package.
BEL SRAH-12F1200 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 0.32inch |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | xRAH |
| Voltage - Output 1 | 1.2V |
| Width | 0.7inch |
| RoHS | Compliant |
No datasheet is available for this part.