The SRAH-12F1500 DC/DC converter from BEL is a surface mount device with a maximum operating temperature range of -40°C to 85°C. It features a high efficiency of 84% and includes protection mechanisms such as under-voltage lockout, overcurrent protection, and short-circuit protection. The converter has a maximum output current of 12A and a maximum power dissipation of 18W. It is available in a package quantity of 25 units per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
BEL SRAH-12F1500 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | UVLO, OCP, SCP |
| Height | 0.32inch |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | xRAH |
| Voltage - Output 1 | 1.5V |
| Width | 0.7inch |
| RoHS | Compliant |