
The BEL SSQ375/5K is a surface mount fuse with a current rating of 375mA and a maximum operating temperature of 125°C. It is approved for use in CSA, CE, and cULus certified applications. The fuse has a DC cold resistance of 335mR and a maximum voltage rating of 86V DC. It is packaged in a SMD/SMT package and is available on tape and reel. The fuse is RoHS compliant and has a width of 0.1inch and a length of 0.24inch.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 335mR |
| Height | 0.1inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.1inch |
| RoHS | Compliant |