The BEL SSQ4/5K is a fast acting fuse with a voltage rating of 125V and a current rating of 4A. It features a solder pad termination style and is packaged in a 2410 case. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in circuit protection applications.
BEL SSQ4/5K technical specifications.
| Current Rating | 4A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.1A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SSQ4/5K to view detailed technical specifications.
No datasheet is available for this part.