Sign in to ask questions about the BEL SSQC 5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SSQC 5 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 16mR |
| Height | 0.115inch |
| Length | 0.33inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SSQC |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQC 5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.