BEL SSQE48T07120-NABNG-Q technical specifications.
| Package/Case | DIP |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 84W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SSQE48 |
| Voltage - Output 1 | 12V |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SSQE48T07120-NABNG-Q to view detailed technical specifications.
No datasheet is available for this part.