Isolated DC-DC regulated power supply module, sixteenth brick package, delivering 5V output voltage and 13A maximum output current for 65W maximum power. Features include UVLO, OVP, OCP, and OTP protection, operating across a 36V to 75V input voltage range with 90% efficiency. This hybrid module offers a 2.25kV isolation voltage and operates from -40°C to 85°C. Dimensions are 1.3 inches length, 0.9 inches width, and 0.37 inches height.
BEL SSQE48T13050-NAA0G technical specifications.
| Package/Case | Module |
| Depth | 33.02mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 65W |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SSQE48 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T13050-NAA0G to view detailed technical specifications.
No datasheet is available for this part.