This DC/DC converter from BEL has an efficiency of 90% and features UVLO, OVP, OCP, OTP, and SCP. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 13A. The converter is available in a through-hole package and is suitable for board mount applications.
BEL SSQE48T13050-NAANG technical specifications.
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T13050-NAANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.