This industrial DC/DC converter features 8 channels with a maximum operating temperature of 85°C. It has a dual terminal position and a single output. The converter operates within a voltage range of 36 to 75V. It is packaged in an R-XDMA-P8 package type.
BEL SSQE48T20033-NAB0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SSQE48T20033-NAB0 to view detailed technical specifications.
No datasheet is available for this part.