Board mount DC-DC converter module delivering 66W output power with a single 3.3V output at 20A. Features include isolated operation with 2.25kV isolation voltage, a wide input voltage range of 36V to 75V, and 90.5% efficiency. Operating temperature range spans -40°C to 85°C, with UVLO protection. The hybrid module is designed for through-hole mounting and measures 33.02mm x 22.86mm x 0.38inch.
BEL SSQL48T20033-NAABG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.86mm |
| Efficiency | 90.5% |
| Features | UVLO |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 33.02mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SSQL48T20033 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQL48T20033-NAABG to view detailed technical specifications.
No datasheet is available for this part.