The BEL SST375/5K is a surface mount fuse with a current rating of 375mA and a voltage rating of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is approved by CSA, CE, and cULus. It is packaged in a tape and reel format and has a package type of 2410.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SST375/5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 720mR |
| Height | 0.1inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SST375/5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.