
The BEL ST-2-10 power transformer features a single primary winding and dual secondary windings. It has a maximum output current of 110mA and is designed for through hole mount. The transformer is lead free and RoHS compliant. It measures 24.6mm in height, 28.6mm in width, and 34.9mm in length, with a weight of 0.17lb.
Checking distributor stock and pricing after the page loads.
| Height | 24.6mm |
| Height - Seated (Max) | 24.6mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.6mm |
| RoHS | Compliant |