The ST Series power transformer features a single primary winding and dual secondary windings. It operates at a frequency of 60Hz and has a maximum output current of 70mA. The transformer is designed for through hole mounting and is lead free. It is compliant with RoHS regulations. The physical dimensions of the transformer are 34.9mm in length, 28.6mm in width, and 23.8mm in height, with a seated height of 24.6mm. The weight of the transformer is 0.17lb.
BEL ST-2-16 technical specifications.
| Frequency | 60Hz |
| Height | 23.8mm |
| Height - Seated (Max) | 24.6mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.6mm |
| RoHS | Compliant |
No datasheet is available for this part.