
This ST Series power transformer features a single primary winding and dual secondary windings. It operates at a frequency of 60Hz and has a maximum output current of 30mA. The transformer measures 28.6mm in width, 34.9mm in length, and 23.8mm in height, with a seated height of 24.6mm. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The transformer is designed for through-hole mounting and has a weight of 0.17lb.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 23.8mm |
| Height - Seated (Max) | 24.6mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.6mm |
| RoHS | Compliant |