
The ST Series Power Transformer is a single primary, dual secondary transformer with a maximum output current of 20mA. It has a lead-free construction and is compliant with RoHS regulations. The transformer is designed for through-hole mounting and has a weight of 0.17lb. It measures 24.6mm in height, 28.6mm in width, and 34.9mm in length when seated.
BEL ST-2-56 technical specifications.
| Height | 24.6mm |
| Height - Seated (Max) | 24.6mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
