
The ST-3-36 is a single-phase power transformer with a maximum output current of 65mA. It features a through-hole mount and is compliant with lead-free standards. The transformer has a single primary winding and dual secondary windings. It measures 34.9mm in length, 28.6mm in width, and 30.1mm in height, with a seated height of 30.8mm. The ST-3-36 operates at a frequency of 60Hz and weighs 0.25lb.
BEL ST-3-36 technical specifications.
| Frequency | 60Hz |
| Height | 30.1mm |
| Height - Seated (Max) | 30.8mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 65mA |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.6mm |
| RoHS | Compliant |
No datasheet is available for this part.