
The ST-4-56 is a single-ended transformer with a dual secondary winding, capable of handling a maximum output current of 110mA. It has a lead-free construction and is RoHS compliant. The transformer is available in a package quantity of 100 units. It measures 33.3mm in height, 41.3mm in length, and 33.3mm in width, with a weight of 200g. The ST-4-56 is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Height | 33.3mm |
| Height - Seated (Max) | 33.3mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 200g |
| Width | 33.3mm |
| RoHS | Compliant |
