The ST-5-36 power transformer from BEL features a single primary winding and dual secondary windings. It operates at a frequency of 60Hz and has a maximum output current of 350mA. The transformer measures 47.8mm in length, 39.6mm in width, and 36.5mm in height, with a seated height of 36.9mm. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer is constructed with lead-free materials and is suitable for use in a variety of applications.
BEL ST-5-36 technical specifications.
| Frequency | 60Hz |
| Height | 36.5mm |
| Height - Seated (Max) | 36.9mm |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Max Output Current | 350mA |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.6mm |
| RoHS | Compliant |
No datasheet is available for this part.