
The BEL ST-5-56 is a power transformer with a single primary winding and dual secondary windings. It has a maximum output current of 220mA and is designed for through-hole mounting. The transformer is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It measures 36.9mm in height, 47.8mm in length, and 39.6mm in width, with a weight of 318g. The transformer is available in a package quantity of 50.
BEL ST-5-56 technical specifications.
| Height | 36.9mm |
| Height - Seated (Max) | 36.9mm |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Max Output Current | 220mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 318g |
| Width | 39.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
