
This 6-pin through hole power transformer features a single primary winding and dual secondary windings. It operates at a frequency of 60Hz and has a maximum output current of 1.6A. The transformer is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It measures 57.2mm in length, 47.6mm in width, and 36.5mm in height, with a seated height of 36.9mm. The transformer weighs 0.8lb and is designed for use in general power applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 36.5mm |
| Height - Seated (Max) | 36.9mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.6mm |
| RoHS | Compliant |