
The BEL ST-6-16 power transformer features a single primary winding and dual secondary windings. It operates at a frequency of 60Hz and has a maximum output current of 1.25A. The transformer is designed for through-hole mounting and is compliant with RoHS regulations. It measures 57.2mm in length, 47.6mm in width, and 36.5mm in height, with a seated height of 36.9mm. The transformer weighs 0.8lb and is lead-free.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 36.5mm |
| Height - Seated (Max) | 36.9mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.6mm |
| RoHS | Compliant |