
This 6-24V power transformer features a single primary winding and dual secondary windings. It has a maximum output current of 1.6A and is designed for use in through hole applications. The transformer is lead free and RoHS compliant, making it suitable for a variety of applications. It measures 57.2mm in length, 47.6mm in width, and 36.5mm in height, with a seated height of 36.9mm.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 36.5mm |
| Height - Seated (Max) | 36.9mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.6mm |
| RoHS | Compliant |