
The ST-7-12 power transformer from BEL features a single primary winding and dual secondary windings, with a maximum output current of 2.85A. It is designed for through-hole mounting and is compliant with lead-free and RoHS regulations. The transformer measures 66.7mm in length, 55.5mm in width, and 40.4mm in height, with a seated height of 40.4mm. It is available in quantities of 20 and weighs 499g.
Checking distributor stock and pricing after the page loads.
| Height | 40.4mm |
| Height - Seated (Max) | 40.4mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 2.85A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | ST |
| Termination | PC Pin |
| Weight | 499g |
| Width | 55.5mm |
| RoHS | Compliant |