
Power Transformer 2500Vrms 250VA 16 Terminal Screw Terminal Flange Mount
BEL SU-1/4 technical specifications.
| Connector Type A | Screw |
| Connector Type B | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SU |
| Weight | 12lb |
| RoHS | Compliant |
No datasheet is available for this part.