
This is a flange mount power transformer with a height of 187mm, length of 192mm, and width of 273mm, weighing 89lb. It is compliant with RoHS regulations. The transformer is part of the SU series and is a general-purpose power transformer.
Sign in to ask questions about the BEL SU-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SU-5 technical specifications.
| Connector Type A | Screw |
| Connector Type B | Screw |
| Height | 187mm |
| Length | 192mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SU |
| Weight | 89lb |
| Width | 273mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SU-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
