The TES150ZE-AS1 is an isolated DC-DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a single output with a maximum current of 45A and a maximum power of 150W. The converter is packaged in a module format and is available in bulk packaging. It is not radiation hardened.
BEL TES150ZE-AS1 technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Isolation | Isolated |
| Length | 87.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.