AC/DC Power Supply Single-OUT 48V 67A 3600W 28-Pin
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 67(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3600W |
| Typical AC Input Voltage | 100|240V |
| Efficiency | 97(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 300mV(Typ) |
| Maximum Input Current | 22(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |