Sign in to ask questions about the BEL UIE48T10120-PDABG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UIE48T10120-PDABG technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 120W |
| Package Quantity | 33 |
| Packaging | Tray |
| Series | UIB |
| Voltage - Output 1 | 12V |
| Weight | 1.410958oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UIE48T10120-PDABG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.