
The UIB series DC/DC converter is a high-efficiency board mount device with a maximum output current of 72A and a maximum power dissipation of 238W. It features under-voltage lockout, over-voltage protection, over-current protection, and over-temperature protection. The converter is packaged in a DIP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 2.25kV.
Sign in to ask questions about the BEL UIQ48T72033-NDA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UIQ48T72033-NDA0G technical specifications.
| Package/Case | DIP |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.44inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 72A |
| Max Power Dissipation | 238W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UIB |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UIQ48T72033-NDA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.