The UIB series DC/DC converter is a board mount device with a DIP package and through hole mount. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The converter has a maximum output current of 6A and a maximum output power of 72W. It features UVLO, OVP, OCP, and OTP protection. The device has a maximum input voltage of 75V and a minimum input voltage of 18V.
BEL UIS48T06120-PDABG technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.52inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 72W |
| Package Quantity | 55 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UIB |
| Voltage - Output 1 | 12V |
| Weight | 2.186986oz |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.