Board mount DC/DC converter delivering 3.3V output at 20A, with 66W maximum output power. Features include UVLO, OVP, OCP, and OTP protection. Operates across a wide temperature range of -40°C to 85°C, with 90% efficiency and 2.25kV isolation voltage. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component is designed for demanding power applications.
Sign in to ask questions about the BEL UIS48T20033-NDA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UIS48T20033-NDA0G technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.45inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 66W |
| Package Quantity | 55 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UIB |
| Voltage - Output 1 | 3.3V |
| Weight | 2.186986oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UIS48T20033-NDA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.