
The BEL UMTS1.25 is a surface mount PTC resettable fuse with a current rating of 1.25A and a voltage rating of 250V AC. It operates within a temperature range of -55°C to 125°C and has a power dissipation of 330mW. The fuse is packaged in a SMD/SMT package and is available in quantities of 1500 per reel. It meets CE, cULus, and UMF approvals and is compliant with RoHS regulations.
Sign in to ask questions about the BEL UMTS1.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL UMTS1.25 technical specifications.
| Approvals | CE, cULus, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| DC Cold Resistance | 65mR |
| Depth | 4.45mm |
| Height | 0.177inch |
| Length | 0.476inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Series | UMTS |
| Voltage Rating (AC) | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UMTS1.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.